-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3152
|
Newark | Res, 24R, 1%, 0.125W, Thick Film, 0805, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-0724RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9570 |
|
$0.0060 | Buy Now |
DISTI #
68AK7691
|
Newark | Res, 24R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0724RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
311-24.0CRCT-ND
|
DigiKey | RES 24 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
309223 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0724RL
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0724RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
49AK3152
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9570 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0724RL
|
Mouser Electronics | Thick Film Resistors - SMD 24 Ohms 125 mW 0805 1% RoHS: Compliant | 86123 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07091827
|
Arrow Electronics | Res Thick Film 0805 24 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 827 |
|
$0.0034 / $0.0590 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 24 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0023 / $0.0030 | Buy Now |
|
Bristol Electronics | 22550 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 24OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 2573 |
|
$0.0150 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-0724RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0724RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-0724RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0724RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0724RL vs RK73H2ALTEB24R0F |
WR08X24R0FGLJ | Fixed Resistor, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0724RL vs WR08X24R0FGLJ |
RTT0524R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-0724RL vs RTT0524R0FTP |
CR0805-10W-24R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-0724RL vs CR0805-10W-24R0FT-13 |
9C08052A24R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0724RL vs 9C08052A24R0FKAFT |
232273462409 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0724RL vs 232273462409 |
9C08052A24R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0724RL vs 9C08052A24R0FKPFT |
9C08052A24R0FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0724RL vs 9C08052A24R0FKPF4 |
CR0805-8W-24R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0724RL vs CR0805-8W-24R0FT |
RCA080524R1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-0724RL vs RCA080524R1%100ET6E3 |