Part Details for RC0805FR-07226RP by YAGEO Corporation
Overview of RC0805FR-07226RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-07226RP
RC0805FR-07226RP CAD Models
RC0805FR-07226RP Part Data Attributes
|
RC0805FR-07226RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07226RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07226RP
This table gives cross-reference parts and alternative options found for RC0805FR-07226RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07226RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K2260FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-07226RP vs RS05K2260FBG |
RMEF0805FT226R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07226RP vs RMEF0805FT226R |
RTT052260FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07226RP vs RTT052260FP4 |
FCF05FW-2260 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07226RP vs FCF05FW-2260 |
BCTS000805-2260FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-07226RP vs BCTS000805-2260FTP |
232273412261 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 226ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07226RP vs 232273412261 |
RS05K2260FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-07226RP vs RS05K2260FBL |
FCF05FP2260 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07226RP vs FCF05FP2260 |
CR0805TT100W226R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-07226RP vs CR0805TT100W226R+-1% |
RMNW20K2260FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07226RP vs RMNW20K2260FB |