RC0805FR-07200RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805FR-07200RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0805FR-07200RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH8300
Newark Res, 200R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07200RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 242712
  • 10 $0.0040
  • 25 $0.0040
  • 50 $0.0040
  • 100 $0.0040
$0.0040 Buy Now
DISTI # 68AK7676
Newark Res, 200R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07200RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 5,000 $0.0060
$0.0060 Buy Now
DISTI # 311-200CRCT-ND
DigiKey RES 200 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 316595
In Stock
  • 1 $0.1000
  • 10 $0.0250
  • 50 $0.0160
  • 100 $0.0133
  • 500 $0.0091
  • 1,000 $0.0079
  • 5,000 $0.0058
  • 10,000 $0.0051
  • 25,000 $0.0044
  • 35,000 $0.0043
  • 50,000 $0.0040
  • 125,000 $0.0036
$0.0036 / $0.1000 Buy Now
DISTI # RC0805FR-07200RL
Avnet Americas SMD Chip Resistor, 200 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0021
$0.0021 Buy Now
DISTI # 82AH8300
Avnet Americas SMD Chip Resistor, 200 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 82AH8300) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack 0
  • 1 $0.0180
  • 30 $0.0160
  • 50 $0.0140
  • 100 $0.0110
$0.0110 / $0.0180 Buy Now
DISTI # 603-RC0805FR-07200RL
Mouser Electronics Thick Film Resistors - SMD 200 Ohms 125 mW 0805 1% RoHS: Compliant 597231
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0100
  • 1,000 $0.0070
  • 5,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics RC Series 0805 0.125 W 200 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 570000
Reel
  • 5,000 $0.0027
  • 25,000 $0.0025
  • 150,000 $0.0024
  • 500,000 $0.0023
  • 1,500,000 $0.0021
$0.0021 / $0.0027 Buy Now
DISTI # 61167869
Verical Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2149 Americas - 1770000
  • 5,000 $0.0033
  • 50,000 $0.0028
$0.0028 / $0.0033 Buy Now
DISTI # 80306962
Verical Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 Date Code: 1450 Americas - 170000
  • 50,000 $0.0017
  • 80,000 $0.0016
  • 120,000 $0.0015
$0.0015 / $0.0017 Buy Now
DISTI # 58175028
Verical Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 4808 Package Multiple: 1 Date Code: 2130 Americas - 50190
  • 4,808 $0.0065
  • 7,813 $0.0040
  • 10,000 $0.0038
  • 20,000 $0.0037
$0.0037 / $0.0065 Buy Now
DISTI # 63328546
Verical Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2214 Americas - 45000
  • 5,000 $0.0035
  • 50,000 $0.0030
$0.0030 / $0.0035 Buy Now
DISTI # 77777771
Verical Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5814 Package Multiple: 1 Americas - 37415
  • 5,814 $0.0120
$0.0120 Buy Now
Bristol Electronics   Min Qty: 45 74210
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
  • 11,063 $0.0096
  • 20,835 $0.0090
$0.0090 / $0.1125 Buy Now
Bristol Electronics   Min Qty: 148 4910
  • 148 $0.0338
  • 445 $0.0225
  • 1,557 $0.0056
$0.0056 / $0.0338 Buy Now
Quest Components Resistor, Thick Film, 200 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case 36086
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 200 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case 7928
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 200 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case 7880
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Thick Film, 200 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case 4005
  • 1 $0.0128
  • 392 $0.0080
  • 2,501 $0.0048
$0.0048 / $0.0128 Buy Now
Quest Components Resistor, Thick Film, 200 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case 3960
  • 1 $0.0300
  • 168 $0.0200
  • 1,001 $0.0100
$0.0100 / $0.0300 Buy Now
DISTI # RC0805FR-07200RL
TTI Thick Film Resistors - SMD 200 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 375000
In Stock
  • 5,000 $0.0040
  • 10,000 $0.0039
  • 25,000 $0.0031
  • 50,000 $0.0030
  • 100,000 $0.0030
  • 250,000 $0.0029
  • 625,000 $0.0029
$0.0029 / $0.0040 Buy Now
DISTI # RC0805FR-07200R
TME Resistor: thick film, SMD, 0805, 200Ω, 0.125W, ±1%, -55÷155°C Min Qty: 1 37415
  • 1 $0.1239
  • 10 $0.0307
  • 50 $0.0236
  • 100 $0.0209
  • 500 $0.0153
  • 1,000 $0.0131
  • 1,500 $0.0118
  • 3,000 $0.0099
  • 5,000 $0.0096
$0.0096 / $0.1239 Buy Now
Ameya Holding Limited RC Series 0805 0.125 W 200 Ohms 1% ±100 ppm/°C SMT Thick Film Chip Resistor 50000
RFQ
DISTI # SMC-RC0805FR-07200RL
Sensible Micro Corporation 125Mw Thick Film Resistors 100Ppm/ 1% 200 0805 Chip Resistor Surface Mount Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1020 Container: Tape & Reel 4517
  • 100 $0.0011
  • 500 $0.0011
  • 1,000 $0.0010
$0.0010 / $0.0011 RFQ
DISTI # RC0805FR-07200RL
Avnet Abacus - Tape and Reel (Alt: RC0805FR-07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 640000
Buy Now
DISTI # C1S900100879019
Chip1Stop Res Thick Film 2.0 x 1.2 mm 200 Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes 1773077
  • 5,000 $0.0031
  • 10,000 $0.0028
  • 50,000 $0.0023
  • 100,000 $0.0017
$0.0017 / $0.0031 Buy Now
DISTI # C1S900100879028
Chip1Stop Res Thick Film 2.0 x 1.2 mm 200 Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 50190
  • 200 $0.0092
  • 500 $0.0084
  • 1,000 $0.0064
  • 2,000 $0.0052
  • 5,000 $0.0032
  • 10,000 $0.0030
  • 20,000 $0.0030
$0.0030 / $0.0092 Buy Now
DISTI # RMC0805-200R-1-Y
Maritex   50
  • 1 $0.0200
  • 1,000 $0.0130
  • 5,000 $0.0040
  • 20,000 $0.0040
$0.0040 / $0.0200 Buy Now
New Advantage Corporation RC Series 0805 0.125 W 200 Ohms 1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 490000
  • 60,000 $0.0026
  • 490,000 $0.0024
$0.0024 / $0.0026 Buy Now
Ozdisan Elektronik RES.(2012) 0805 200 Ohms 1% 1/8W 100PPM SMT 0
  • 100 $0.0032
  • 5,000 $0.0025
$0.0025 / $0.0032 RFQ

CAD Models for RC0805FR-07200RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0805FR-07200RL by YAGEO Corporation

RC0805FR-07200RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805FR-07200RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805FR-07200RL

This table gives cross-reference parts and alternative options found for RC0805FR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA0805200RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC0805FR-07200RL vs RCA0805200RFKEA
CRCW0805200RFKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RC0805FR-07200RL vs CRCW0805200RFKTA
RC0805FR-10200RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07200RL vs RC0805FR-10200RL
RMCS0805FT200R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805FR-07200RL vs RMCS0805FT200R
RC0805FR-13200RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07200RL vs RC0805FR-13200RL
RMCF0805FT200R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RC0805FR-07200RL vs RMCF0805FT200R
NRC-AS10F2000TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RC0805FR-07200RL vs NRC-AS10F2000TRF
AC0805FR-10200RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0805FR-07200RL vs AC0805FR-10200RL
NRC10F2000TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RC0805FR-07200RL vs NRC10F2000TRF
CRCW0805200RFKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC0805FR-07200RL vs CRCW0805200RFKEC

Related Parts for RC0805FR-07200RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-07200RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-07200RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-07200RL would you like to use for your alert(s)?
  • Please alert me when RC0805FR-07200RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-07200RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-07200RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-07200RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-07200RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-07200RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: