Part Details for RC0805FR-071R3P by YAGEO Corporation
Overview of RC0805FR-071R3P by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071R3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-071R3P-ND
|
DigiKey | RES 1.3 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
DISTI #
RC0805FR-071R3P
|
Avnet Americas | Resistor Thick Film 0805 1.3 Ohm ±1% 1/8W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-071R3P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0097 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0076 | Buy Now |
Part Details for RC0805FR-071R3P
RC0805FR-071R3P CAD Models
RC0805FR-071R3P Part Data Attributes
|
RC0805FR-071R3P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071R3P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071R3P
This table gives cross-reference parts and alternative options found for RC0805FR-071R3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071R3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-101R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R3P vs RC0805FR-101R3 |
RM10F1R30CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0805FR-071R3P vs RM10F1R30CT |
CR-05FL7---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-071R3P vs CR-05FL7---1R3 |
RK73H2ATTPD1R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071R3P vs RK73H2ATTPD1R30F |
AC0805FR-071R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R3P vs AC0805FR-071R3L |
NMCT0805FT1R30 | RESISTOR, 0.125W, 1%, 200ppm, 1.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071R3P vs NMCT0805FT1R30 |
CR0805-F/-1R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-071R3P vs CR0805-F/-1R30ELF |
RC0805FRG101R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R3P vs RC0805FRG101R3 |
CR0805-10W-1R30FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-071R3P vs CR0805-10W-1R30FPT-13 |
NMCR0805FJ1R30 | RES,SMT,THICK FILM,1.3 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-071R3P vs NMCR0805FJ1R30 |