Part Details for RC0805FR-071M1 by YAGEO Corporation
Overview of RC0805FR-071M1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-071M1
RC0805FR-071M1 CAD Models
RC0805FR-071M1 Part Data Attributes
|
RC0805FR-071M1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071M1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071M1
This table gives cross-reference parts and alternative options found for RC0805FR-071M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M10FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-071M1 vs CRCW08051M10FKEAC |
RC0805FRF101M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071M1 vs RC0805FRF101M1 |
RMC1/10K1104FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-071M1 vs RMC1/10K1104FBA |
232273471105 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M1 vs 232273471105 |
RMCS1/101.1M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071M1 vs RMCS1/101.1M1%R |
9C08052A1104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-071M1 vs 9C08052A1104FKPFT |
RM10R-1M1-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-071M1 vs RM10R-1M1-F |
MCPWR05FTEW1104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-071M1 vs MCPWR05FTEW1104 |
RC2012F115GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-071M1 vs RC2012F115GS |
CDF08051M11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-071M1 vs CDF08051M11%100PPM/KNS |