Part Details for RC0805FR-071M07P by YAGEO Corporation
Overview of RC0805FR-071M07P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-071M07P
RC0805FR-071M07P CAD Models
RC0805FR-071M07P Part Data Attributes
|
RC0805FR-071M07P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071M07P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071M07P
This table gives cross-reference parts and alternative options found for RC0805FR-071M07P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071M07P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-101M07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M07P vs RC0805FR-101M07 |
CR0805F1M07D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-071M07P vs CR0805F1M07D50 |
FWF05FW-1074 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M07P vs FWF05FW-1074 |
ADF08051M071%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-071M07P vs ADF08051M071%100PPM/KKS |
CRCW08051074F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-071M07P vs CRCW08051074F100RG1 |
232273471075L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M07P vs 232273471075L |
CRCW08051M07FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-071M07P vs CRCW08051M07FKEBC |
CR0805F1M07P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-071M07P vs CR0805F1M07P10 |
CR0805-10W-1074FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-071M07P vs CR0805-10W-1074FPT-13 |
9C08052A1074FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071M07P vs 9C08052A1074FKHFT |