Part Details for RC0805FR-071K74P by YAGEO Corporation
Overview of RC0805FR-071K74P by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071K74P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-071K74P-ND
|
DigiKey | RES 1.74K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805FR-071K74P
|
Avnet Americas | Resistor Thick Film 0805 1.74k Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-071K74P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
|
Future Electronics | 1.74 kOhms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-071K74P
RC0805FR-071K74P CAD Models
RC0805FR-071K74P Part Data Attributes
|
RC0805FR-071K74P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071K74P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071K74P
This table gives cross-reference parts and alternative options found for RC0805FR-071K74P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071K74P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLA--1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-071K74P vs CR-05FLA--1K74 |
RC2012F1741AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-071K74P vs RC2012F1741AS |
RK73H2AXTE1741F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071K74P vs RK73H2AXTE1741F |
MC0805P-1741-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-071K74P vs MC0805P-1741-FB101W |
RMC1/10K1741FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-071K74P vs RMC1/10K1741FBA |
CRS0805-8W-1741FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-071K74P vs CRS0805-8W-1741FT |
CR0805TT100W1.74K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-071K74P vs CR0805TT100W1.74K+-1% |
RC0805FR-071K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071K74P vs RC0805FR-071K74 |
RMS10FT1741 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC0805FR-071K74P vs RMS10FT1741 |
232273481742L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071K74P vs 232273481742L |