Part Details for RC0805FR-071K37L by YAGEO Corporation
Overview of RC0805FR-071K37L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2999
|
Newark | Res, 1K37, 1%, 0.125W, Thick Film, 0805, Resistance:1.37Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-071K37L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4664 |
|
$0.0060 | Buy Now |
DISTI #
311-1.37KCRCT-ND
|
DigiKey | RES 1.37K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16702 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK2999
|
Avnet Americas | SMD Chip Resistor, 1.37 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4664 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-071K37L
|
Avnet Americas | SMD Chip Resistor, 1.37 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071K37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0032 | Buy Now |
DISTI #
603-RC0805FR-071K37L
|
Mouser Electronics | Thick Film Resistors - SMD 1.37 kOhms 125 mW 0805 1% RoHS: Compliant | 186479 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07091686
|
Arrow Electronics | Res Thick Film 0805 1.37K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1844 Container: Cut Strips | Americas - 4304 |
|
$0.0021 / $0.0530 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.37 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0028 / $0.0037 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 1.37 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose RoHS: Compliant |
185000 Partner Stock |
|
$0 | Buy Now |
DISTI #
31334724
|
Verical | Res Thick Film 0805 1.37K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2942 Package Multiple: 1 Date Code: 1844 | Americas - 4304 |
|
$0.0021 / $0.0037 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 4895 |
|
$0.0056 / $0.0338 | Buy Now |
Part Details for RC0805FR-071K37L
RC0805FR-071K37L CAD Models
RC0805FR-071K37L Part Data Attributes
|
RC0805FR-071K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071K37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071K37L
This table gives cross-reference parts and alternative options found for RC0805FR-071K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTDB1371F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071K37L vs RK73H2AGTDB1371F |
RK73H2AXTE1371F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071K37L vs RK73H2AXTE1371F |
RMCS1/101.37K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071K37L vs RMCS1/101.37K1%R |
MC0805P-1371-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-071K37L vs MC0805P-1371-FB101Q |
MC0805-1371-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-071K37L vs MC0805-1371-FT101 |
RK73H2ARTTPD1371F | RES,SMT,THICK FILM,1.37K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805FR-071K37L vs RK73H2ARTTPD1371F |
RTT051371FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-071K37L vs RTT051371FBA |
MC0805P-1371-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-071K37L vs MC0805P-1371-FBW |
RC2012F1371FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-071K37L vs RC2012F1371FS |
CRCW08051K37FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-071K37L vs CRCW08051K37FKEBC |