Part Details for RC0805FR-07187RL by YAGEO Corporation
Overview of RC0805FR-07187RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07187RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM9004
|
Newark | Res, 187R, 1%, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07187RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0530 | Buy Now |
DISTI #
311-187CRCT-ND
|
DigiKey | RES 187 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17724 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07187RL
|
Avnet Americas | SMD Chip Resistor, 187 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07187RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-RC0805FR-07187RL
|
Mouser Electronics | Thick Film Resistors - SMD 187 Ohms 125 mW 0805 1% RoHS: Compliant | 248926 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07091646
|
Arrow Electronics | Res Thick Film 0805 187 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 7145 |
|
$0.0021 / $0.0460 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 187 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
57563446
|
Verical | Res Thick Film 0805 187 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2942 Package Multiple: 1 Date Code: 2116 | Americas - 7145 |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
RC0805FR-07187RL
|
TTI | Thick Film Resistors - SMD 187 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0033 | Buy Now |
DISTI #
RC0805FR-07187RL
|
TME | Resistor: thick film, SMD, 0805, 187Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0051 / $0.0452 | RFQ |
DISTI #
RC0805FR-07187RL
|
Avnet Abacus | SMD Chip Resistor, 187 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07187RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-07187RL
RC0805FR-07187RL CAD Models
RC0805FR-07187RL Part Data Attributes
|
RC0805FR-07187RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07187RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07187RL
This table gives cross-reference parts and alternative options found for RC0805FR-07187RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07187RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL10F1870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RC0805FR-07187RL vs NRCL10F1870TRF |
CR101870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-07187RL vs CR101870F |
MC0805P-1870-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-07187RL vs MC0805P-1870-FTW |
MC0805-1870-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07187RL vs MC0805-1870-FB101 |
ASC0805-187RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FR-07187RL vs ASC0805-187RFT5 |
CRCW0805187RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07187RL vs CRCW0805187RFKEBC |
CR0805AFX-1870EAS | Fixed Resistor, | Bourns Inc | RC0805FR-07187RL vs CR0805AFX-1870EAS |
ADF0805187R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07187RL vs ADF0805187R1%100PPM/KKP20 |
CDF0805187R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07187RL vs CDF0805187R1%100PPM/KNP20 |
RM10F1870CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-07187RL vs RM10F1870CTDK |