Part Details for RC0805FR-07127RL by YAGEO Corporation
Overview of RC0805FR-07127RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3901
|
Newark | Res, 127R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07127RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
311-127CRCT-ND
|
DigiKey | RES 127 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8903 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07127RL
|
Avnet Americas | SMD Chip Resistor, 127 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07127RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-RC0805FR-07127RL
|
Mouser Electronics | Thick Film Resistors - SMD 127 Ohms 125 mW 0805 1% RoHS: Compliant | 537 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089953
|
Arrow Electronics | Res Thick Film 0805 127 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 5957 |
|
$0.0012 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 127 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 127 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose RoHS: Compliant |
40000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 4607 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 127 ohm, SURFACE MOUNT, 0805 | 3904 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
RC0805FR-07127RL
|
TTI | Thick Film Resistors - SMD 127 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0035 | Buy Now |
Part Details for RC0805FR-07127RL
RC0805FR-07127RL CAD Models
RC0805FR-07127RL Part Data Attributes
|
RC0805FR-07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07127RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07127RL
This table gives cross-reference parts and alternative options found for RC0805FR-07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805P-1270-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07127RL vs MC0805P-1270-FT101 |
CRCW0805127RFKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-07127RL vs CRCW0805127RFKTA |
MC0805-1270-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07127RL vs MC0805-1270-FBW |
RMC-101270FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07127RL vs RMC-101270FB |
MC0805-1270-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07127RL vs MC0805-1270-FTQ |
MC0805-1270-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07127RL vs MC0805-1270-FT101 |
D1208058B1270FPN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07127RL vs D1208058B1270FPN |
CR0805F127RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07127RL vs CR0805F127RP20 |
CR0805-10W-1270FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07127RL vs CR0805-10W-1270FPT-13 |
TSR6GF1270V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07127RL vs TSR6GF1270V |