Part Details for RC0805F9530 by Synton-Tech Corp
Overview of RC0805F9530 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F9530
RC0805F9530 CAD Models
RC0805F9530 Part Data Attributes
|
RC0805F9530
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC0805F9530
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F9530
This table gives cross-reference parts and alternative options found for RC0805F9530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F9530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT953R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805F9530 vs RMCS0805FT953R |
CDF0805953R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805F9530 vs CDF0805953R1%100PPM/KNP10 |
WR08X9530FDLV | Fixed Resistor, 0.125W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805F9530 vs WR08X9530FDLV |
WR08X9530FQLJ | Fixed Resistor, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805F9530 vs WR08X9530FQLJ |
MC0805-9530-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805F9530 vs MC0805-9530-FB101W |
RMC-109530FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805F9530 vs RMC-109530FR |
RK73H2AGTPD9530F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805F9530 vs RK73H2AGTPD9530F |
CR0805AFX-9530EAS | Fixed Resistor, | Bourns Inc | RC0805F9530 vs CR0805AFX-9530EAS |
WR08X9530FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805F9530 vs WR08X9530FGR |
RM10FTN9530 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0805F9530 vs RM10FTN9530 |