Part Details for RC0805F82R5-07-RG70 by Taitron Components Inc
Overview of RC0805F82R5-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F82R5-07-RG70
RC0805F82R5-07-RG70 CAD Models
RC0805F82R5-07-RG70 Part Data Attributes
|
RC0805F82R5-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805F82R5-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F82R5-07-RG70
This table gives cross-reference parts and alternative options found for RC0805F82R5-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F82R5-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080582R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805F82R5-07-RG70 vs CRCW080582R5FKTA |
MC0805P-82R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805F82R5-07-RG70 vs MC0805P-82R5-FT |
AF0805FR-0782R5L | Fixed Resistor, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805F82R5-07-RG70 vs AF0805FR-0782R5L |
WR08X82R5FTLJ | Fixed Resistor, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805F82R5-07-RG70 vs WR08X82R5FTLJ |
MC0805P-82R5-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805F82R5-07-RG70 vs MC0805P-82R5-FTQ |
RS05K82R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805F82R5-07-RG70 vs RS05K82R5FBL |
TSR6GTF82R5V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805F82R5-07-RG70 vs TSR6GTF82R5V |
RC0805FR-0782R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805F82R5-07-RG70 vs RC0805FR-0782R5L |
NRCL10F82R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RC0805F82R5-07-RG70 vs NRCL10F82R5TRF |
FCF05FS-82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F82R5-07-RG70 vs FCF05FS-82R5 |