Part Details for RC0805F59R0-07-RG70 by Taitron Components Inc
Overview of RC0805F59R0-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F59R0-07-RG70
RC0805F59R0-07-RG70 CAD Models
RC0805F59R0-07-RG70 Part Data Attributes
|
RC0805F59R0-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805F59R0-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F59R0-07-RG70
This table gives cross-reference parts and alternative options found for RC0805F59R0-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F59R0-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K59R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805F59R0-07-RG70 vs RS05K59R0FTG |
AC0805FR-1359RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805F59R0-07-RG70 vs AC0805FR-1359RL |
CAS10F59R0CT | Fixed Resistor, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805F59R0-07-RG70 vs CAS10F59R0CT |
CR-05FL6---59R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805F59R0-07-RG70 vs CR-05FL6---59R |
MC0805-59R0-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805F59R0-07-RG70 vs MC0805-59R0-FT101W |
RC0805FR-1359RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805F59R0-07-RG70 vs RC0805FR-1359RP |
RK73H2AXTED59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805F59R0-07-RG70 vs RK73H2AXTED59R0F |
ADF080559R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805F59R0-07-RG70 vs ADF080559R1%100PPM/KKP5 |
232273415909 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805F59R0-07-RG70 vs 232273415909 |
9C08052A59R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805F59R0-07-RG70 vs 9C08052A59R0FKPFT |