Part Details for RC0805F5620-07-T70 by Taitron Components Inc
Overview of RC0805F5620-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F5620-07-T70
RC0805F5620-07-T70 CAD Models
RC0805F5620-07-T70 Part Data Attributes
|
RC0805F5620-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805F5620-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F5620-07-T70
This table gives cross-reference parts and alternative options found for RC0805F5620-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F5620-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K5620FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805F5620-07-T70 vs RS05K5620FTL |
CR21-5620-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805F5620-07-T70 vs CR21-5620-FK |
RMC1/10K5620FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805F5620-07-T70 vs RMC1/10K5620FBA |
CRCW0805562RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805F5620-07-T70 vs CRCW0805562RFKEAC |
NMCT0805FG562R | RESISTOR, 0.125W, 1%, 100ppm, 562ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805F5620-07-T70 vs NMCT0805FG562R |
FCF05FV-5620-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F5620-07-T70 vs FCF05FV-5620-W |
MC0805P-5620-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805F5620-07-T70 vs MC0805P-5620-FB101 |
CR0805F562RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805F5620-07-T70 vs CR0805F562RP20 |
MC0805P-5620-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805F5620-07-T70 vs MC0805P-5620-FTQ |
CRS0805-8W-5620FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805F5620-07-T70 vs CRS0805-8W-5620FT |