Part Details for RC0805F3093 by Synton-Tech Corp
Overview of RC0805F3093 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F3093
RC0805F3093 CAD Models
RC0805F3093 Part Data Attributes
|
RC0805F3093
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC0805F3093
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F3093
This table gives cross-reference parts and alternative options found for RC0805F3093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F3093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-103093FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805F3093 vs RMC-103093FB |
232273413094 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 309000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805F3093 vs 232273413094 |
FCF05FS-3093-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F3093 vs FCF05FS-3093-W |
FWF05FT-3093 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F3093 vs FWF05FT-3093 |
CR-05FLF--309K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805F3093 vs CR-05FLF--309K |
MC0805-3093-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805F3093 vs MC0805-3093-FB101Q |
RMC1/10K3093FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805F3093 vs RMC1/10K3093FBA |
RMEF0805FT309K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805F3093 vs RMEF0805FT309K |
9C08052A3093FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805F3093 vs 9C08052A3093FKAFT |
AR0805FR-07309KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805F3093 vs AR0805FR-07309KL |