RC0805F1540-07-T70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805F1540-07-T70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805F1540-07-T70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805F1540-07-T70 by Taitron Components Inc

RC0805F1540-07-T70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
154 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805F1540-07-T70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805F1540-07-T70

This table gives cross-reference parts and alternative options found for RC0805F1540-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F1540-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-1540-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RC0805F1540-07-T70 vs MC0805-1540-FT101
RCA0805154R1%100ET5E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies RC0805F1540-07-T70 vs RCA0805154R1%100ET5E3
RK73H2ALTDB1540F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805F1540-07-T70 vs RK73H2ALTDB1540F
WR08X1540FGLJ Fixed Resistor, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0805F1540-07-T70 vs WR08X1540FGLJ
CRS0805-8W-1540FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RC0805F1540-07-T70 vs CRS0805-8W-1540FT
CR-05FLF--154R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805F1540-07-T70 vs CR-05FLF--154R
RMCS1/101541%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805F1540-07-T70 vs RMCS1/101541%R
MC0805-1540-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RC0805F1540-07-T70 vs MC0805-1540-FB101
RTT051540FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RC0805F1540-07-T70 vs RTT051540FBA
CDF0805154R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RC0805F1540-07-T70 vs CDF0805154R1%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805F1540-07-T70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805F1540-07-T70 by Taitron Components Inc

  • Please alert me when RC0805F1540-07-T70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0805F1540-07-T70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805F1540-07-T70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0805F1540-07-T70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805F1540-07-T70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805F1540-07-T70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: