Part Details for RC0805DR-136K34P by YAGEO Corporation
Overview of RC0805DR-136K34P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-136K34P
RC0805DR-136K34P CAD Models
RC0805DR-136K34P Part Data Attributes
|
RC0805DR-136K34P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-136K34P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-136K34P
This table gives cross-reference parts and alternative options found for RC0805DR-136K34P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-136K34P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D6K34P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-136K34P vs CR0805D6K34P20 |
RM10D6341CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-136K34P vs RM10D6341CTDK-X |
MC0805-6341-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-136K34P vs MC0805-6341-DB |
AF0805DR-136K34L | Fixed Resistor, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-136K34P vs AF0805DR-136K34L |
ADF08056K340.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-136K34P vs ADF08056K340.5%100PPM/KKS |
RTT056341DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-136K34P vs RTT056341DP4 |
RK73H2ARTTEB6341D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-136K34P vs RK73H2ARTTEB6341D |
RK73H2ARTTDB6341D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-136K34P vs RK73H2ARTTDB6341D |
RTT056341DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-136K34P vs RTT056341DP3 |
CR0805D6K34D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-136K34P vs CR0805D6K34D50 |