Part Details for RC0805DR-134K32L by YAGEO Corporation
Overview of RC0805DR-134K32L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-134K32L
RC0805DR-134K32L CAD Models
RC0805DR-134K32L Part Data Attributes
|
RC0805DR-134K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-134K32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-134K32L
This table gives cross-reference parts and alternative options found for RC0805DR-134K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-134K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-4321DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-134K32L vs CR0805-10W-4321DPT |
RS05K4321DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-134K32L vs RS05K4321DT |
CDF08054K320.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-134K32L vs CDF08054K320.5%100PPM/KNP10 |
WF08H4321DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805DR-134K32L vs WF08H4321DTL |
WF08H4321DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-134K32L vs WF08H4321DT |
CR0805-8W-4321DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805DR-134K32L vs CR0805-8W-4321DT |
CR0805-10W-4321DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-134K32L vs CR0805-10W-4321DPT-13 |
RK73H2ATTEB4321D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-134K32L vs RK73H2ATTEB4321D |
CDF08054K320.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-134K32L vs CDF08054K320.5%100PPM/KKP10 |
RTT054321DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-134K32L vs RTT054321DP2 |