There are no models available for this part yet.
Overview of RC0805DR-1020RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152065-11020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-11020RLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Vertical - Mount Connector, Through Hole Termination, 36 Positions. | |
61729-1020RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
CAD Models for RC0805DR-1020RL by YAGEO Corporation
Part Data Attributes for RC0805DR-1020RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805DR-1020RL
This table gives cross-reference parts and alternative options found for RC0805DR-1020RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-1020RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D20RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-1020RL vs CR0805D20RP10 |
SR0805DR-1320RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-1020RL vs SR0805DR-1320RL |
CDF080520R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-1020RL vs CDF080520R0.5%100PPM/KNS |
CR21-20R0-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-1020RL vs CR21-20R0-DY |
MC0805-20R0-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-1020RL vs MC0805-20R0-DBW |
MC0805-20R0-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-1020RL vs MC0805-20R0-DTW |
MC0805-20R0-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-1020RL vs MC0805-20R0-DBQ |
CR0805-10W-20R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-1020RL vs CR0805-10W-20R0DT-13 |
SF08H20R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-1020RL vs SF08H20R0DGL |
CR0805-8W-20R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805DR-1020RL vs CR0805-8W-20R0DT |