There are no models available for this part yet.
Overview of RC0805DR-0756R2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805DR-0756R2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0805DR-0756R2L-ND
|
DigiKey | RES 56.2 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 56.2 Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
CAD Models for RC0805DR-0756R2L by YAGEO Corporation
Part Data Attributes for RC0805DR-0756R2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805DR-0756R2L
This table gives cross-reference parts and alternative options found for RC0805DR-0756R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-0756R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080556R20.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-0756R2L vs CDF080556R20.5%100PPM/KNS |
WF08H56R2DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-0756R2L vs WF08H56R2DT |
ADF080556R20.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-0756R2L vs ADF080556R20.5%100PPM/KKP20 |
CR0805D56R2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-0756R2L vs CR0805D56R2P20 |
SF08H56R2DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-0756R2L vs SF08H56R2DTL |
CR0805-10W-56R2DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-0756R2L vs CR0805-10W-56R2DPT |
NRC-AS10D56R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805DR-0756R2L vs NRC-AS10D56R2TRF |
RMCS0805DT56R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-0756R2L vs RMCS0805DT56R2 |
CR0805-8W-56R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-0756R2L vs CR0805-8W-56R2DT-13 |
AC0805DR-0756R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0756R2L vs AC0805DR-0756R2L |