Part Details for RC0805DR-0756K2L by YAGEO Corporation
Overview of RC0805DR-0756K2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-0756K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-0756K2L-ND
|
DigiKey | RES 56.2K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
RC0805DR-0756K2L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 56.2kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0805DR-0756K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0805DR-0756K2L
|
Mouser Electronics | Thick Film Resistors - SMD 56.2kOhms 1/8W 0805 0.5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 56.2K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-0756K2L
RC0805DR-0756K2L CAD Models
RC0805DR-0756K2L Part Data Attributes
|
RC0805DR-0756K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-0756K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-0756K2L
This table gives cross-reference parts and alternative options found for RC0805DR-0756K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-0756K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-5622-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-0756K2L vs MC0805-5622-DB |
WF08H5622DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-0756K2L vs WF08H5622DT |
AC0805DR-1056K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0756K2L vs AC0805DR-1056K2L |
MC0805-5622-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-0756K2L vs MC0805-5622-DT |
RM10R-56K2-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805DR-0756K2L vs RM10R-56K2-D |
RMCS0805DT56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-0756K2L vs RMCS0805DT56K2 |
MC0805-5622-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-0756K2L vs MC0805-5622-DTW |
RK73H2ATTEB5622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-0756K2L vs RK73H2ATTEB5622D |
RK73H2ATTPD5622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-0756K2L vs RK73H2ATTPD5622D |
SR0805DR-1356K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0756K2L vs SR0805DR-1356K2L |