There are no models available for this part yet.
Overview of RC0805DR-07118RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805DR-07118RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0805DR-07118RL-ND
|
DigiKey | RES 118 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
CAD Models for RC0805DR-07118RL by YAGEO Corporation
Part Data Attributes for RC0805DR-07118RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
118 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805DR-07118RL
This table gives cross-reference parts and alternative options found for RC0805DR-07118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D118RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-07118RL vs CR0805D118RD50 |
CR0805-8W-1180DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-07118RL vs CR0805-8W-1180DPT-13 |
TSR6GTD1180V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805DR-07118RL vs TSR6GTD1180V |
CRCW0805118RDKTCP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805DR-07118RL vs CRCW0805118RDKTCP |
RC0805DR-13118RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-07118RL vs RC0805DR-13118RL |
RGC0805DTD118R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-07118RL vs RGC0805DTD118R |
RK73H2ARTTDB1180D | RES,SMT,THICK FILM,118 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805DR-07118RL vs RK73H2ARTTDB1180D |
RS05K1180DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-07118RL vs RS05K1180DT |
RK73H2ATTPD1180D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07118RL vs RK73H2ATTPD1180D |
CR-05DL7--118R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07118RL vs CR-05DL7--118R |