RC0805BR-13750KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805BR-13750KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805BR-13750KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805BR-13750KL by YAGEO Corporation

RC0805BR-13750KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
750000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805BR-13750KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805BR-13750KL

This table gives cross-reference parts and alternative options found for RC0805BR-13750KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-13750KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05BLA--750K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805BR-13750KL vs CR-05BLA--750K
CR-05BLD--750K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805BR-13750KL vs CR-05BLD--750K
CR0805T100W750K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RC0805BR-13750KL vs CR0805T100W750K+-0.1%
RMS10R-750K-B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RC0805BR-13750KL vs RMS10R-750K-B
RC0805BR-07750KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805BR-13750KL vs RC0805BR-07750KL
SF08H7503BTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RC0805BR-13750KL vs SF08H7503BTL
RGC0805BTD750K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RC0805BR-13750KL vs RGC0805BTD750K
RM10B7503CT-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RC0805BR-13750KL vs RM10B7503CT-X
RM10B7503CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RC0805BR-13750KL vs RM10B7503CTDK-X
CR-05BLB--750K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805BR-13750KL vs CR-05BLB--750K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805BR-13750KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805BR-13750KL by YAGEO Corporation

  • Please alert me when RC0805BR-13750KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805BR-13750KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805BR-13750KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805BR-13750KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805BR-13750KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805BR-13750KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: