Part Details for RC0805BR-1056K2L by YAGEO Corporation
Overview of RC0805BR-1056K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805BR-1056K2L
RC0805BR-1056K2L CAD Models
RC0805BR-1056K2L Part Data Attributes
|
RC0805BR-1056K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805BR-1056K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805BR-1056K2L
This table gives cross-reference parts and alternative options found for RC0805BR-1056K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-1056K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W56.2K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805BR-1056K2L vs CR0805TT100W56.2K+-0.1% |
RM10R-56K2-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805BR-1056K2L vs RM10R-56K2-B |
SF08H5622BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1056K2L vs SF08H5622BQL |
RTT055622BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-1056K2L vs RTT055622BTP |
RTT055622BBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-1056K2L vs RTT055622BBA |
WF08H5622BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1056K2L vs WF08H5622BT |
CR105622B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805BR-1056K2L vs CR105622B |
SF08H5622BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1056K2L vs SF08H5622BGL |
CR0805B56K2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805BR-1056K2L vs CR0805B56K2D50 |
WF08H5622BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805BR-1056K2L vs WF08H5622BTL |