Part Details for RC0805BR-1014KL by YAGEO Corporation
Overview of RC0805BR-1014KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805BR-1014KL
RC0805BR-1014KL CAD Models
RC0805BR-1014KL Part Data Attributes
|
RC0805BR-1014KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805BR-1014KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805BR-1014KL
This table gives cross-reference parts and alternative options found for RC0805BR-1014KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-1014KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805BTD14K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805BR-1014KL vs RGC0805BTD14K0 |
RTT051402BBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-1014KL vs RTT051402BBA |
CR0805B14KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805BR-1014KL vs CR0805B14KD50 |
CR0805T100W14K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805BR-1014KL vs CR0805T100W14K+-0.1% |
CR-05BLA---14K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-1014KL vs CR-05BLA---14K |
SF08H1402BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1014KL vs SF08H1402BGL |
CR-05BLD---14K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-1014KL vs CR-05BLD---14K |
CR0805TT100W14K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805BR-1014KL vs CR0805TT100W14K+-0.1% |
CR0805B14KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805BR-1014KL vs CR0805B14KP05 |
WF08H1402BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805BR-1014KL vs WF08H1402BTL |