Part Details for RC0805BR-07732KL by YAGEO Corporation
Overview of RC0805BR-07732KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805BR-07732KL
RC0805BR-07732KL CAD Models
RC0805BR-07732KL Part Data Attributes
|
RC0805BR-07732KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805BR-07732KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805BR-07732KL
This table gives cross-reference parts and alternative options found for RC0805BR-07732KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-07732KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BLB--732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-07732KL vs CR-05BLB--732K |
RGC0805BTD732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805BR-07732KL vs RGC0805BTD732K |
CR0805B732KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805BR-07732KL vs CR0805B732KD50 |
RMS10R-732K-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805BR-07732KL vs RMS10R-732K-B |
RM10R-732K-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805BR-07732KL vs RM10R-732K-B |
CR-05BL7--732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-07732KL vs CR-05BL7--732K |
CR-05BLD--732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-07732KL vs CR-05BLD--732K |
RTT057323BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-07732KL vs RTT057323BTP |
CR107323B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805BR-07732KL vs CR107323B |
SF08H7323BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-07732KL vs SF08H7323BGL |