Part Details for RC0805BR-073K32L by YAGEO Corporation
Overview of RC0805BR-073K32L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805BR-073K32L
RC0805BR-073K32L CAD Models
RC0805BR-073K32L Part Data Attributes
|
RC0805BR-073K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805BR-073K32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805BR-073K32L
This table gives cross-reference parts and alternative options found for RC0805BR-073K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-073K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H3321BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-073K32L vs SF08H3321BBL |
RM10BTN3321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0805BR-073K32L vs RM10BTN3321 |
RC0805BR-133K32L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805BR-073K32L vs RC0805BR-133K32L |
SF08H3321BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-073K32L vs SF08H3321BGL |
CR0805T100W3.32K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805BR-073K32L vs CR0805T100W3.32K+-0.1% |
RM10B3321CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805BR-073K32L vs RM10B3321CT-X |
RTT053321BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-073K32L vs RTT053321BP4 |
RC0805BR-103K32L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805BR-073K32L vs RC0805BR-103K32L |
CR-05BLB--3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805BR-073K32L vs CR-05BLB--3K32 |
CR0805B3K32P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805BR-073K32L vs CR0805B3K32P20 |