There are no models available for this part yet.
Overview of RC07GF181J by Rockwell Automation / Allen-Bradley
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RC07GF181J by Rockwell Automation / Allen-Bradley
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 13 | 3448 |
|
$0.1072 / $0.4125 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 3432 |
|
$0.1300 / $0.3000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 814 |
|
$0.1120 / $0.5600 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 393 |
|
$0.1120 / $0.5600 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 1201 |
|
$0.2520 / $0.8400 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 186 |
|
$0.2796 / $0.9320 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 1640 |
|
$0.2000 / $1.0000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 1520 |
|
$0.2000 / $1.0000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 2758 |
|
$0.1430 / $0.5500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,180 OHM,5% | 720 |
|
$0.1650 / $0.5500 | Buy Now |
CAD Models for RC07GF181J by Rockwell Automation / Allen-Bradley
Part Data Attributes for RC07GF181J by Rockwell Automation / Allen-Bradley
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN-BRADLEY CO INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Manufacturer Series
|
RC07
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
CARD PACK CARTON; TR, PAPER
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-11
|
Resistance
|
180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for RC07GF181J
This table gives cross-reference parts and alternative options found for RC07GF181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC07GF181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07181JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF181J vs RCR07181JS |
RCR07181JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF181J vs RCR07181JP |
RCR07181JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC07GF181J vs RCR07181JR |