Part Details for RC06K8870FCG by Fenghua (HK) Electronics Ltd
Overview of RC06K8870FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC06K8870FCG
RC06K8870FCG CAD Models
RC06K8870FCG Part Data Attributes
|
RC06K8870FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC06K8870FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC06K8870FCG
This table gives cross-reference parts and alternative options found for RC06K8870FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC06K8870FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F8870BBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870BBE |
1206SW8F8870C3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870C3 |
1206SW8F8870C3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870C3E |
1206SW8F8870T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870T5E |
1206SW8F8870BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870BC |
1206SW8F8870B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870B5 |
1206SW8F8870TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870TB |
1206SW8F8870T2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870T2 |
1206SW8F8870B3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870B3 |
1206SW8F8870BAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K8870FCG vs 1206SW8F8870BAE |