There are no models available for this part yet.
Overview of RC06K7503FCG by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC06K7503FCG by Fenghua (HK) Electronics Ltd
Part Data Attributes for RC06K7503FCG by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC06K7503FCG
This table gives cross-reference parts and alternative options found for RC06K7503FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC06K7503FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F7503T2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K7503FCG vs 1206SW8F7503T2 |
1206SW8F7503C1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K7503FCG vs 1206SW8F7503C1E |
RC06K754FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06K7503FCG vs RC06K754FBG |
1206SW8F7503TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K7503FCG vs 1206SW8F7503TAE |
RC06K754FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC06K7503FCG vs RC06K754FCG |
CR1206-8W-7503FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC06K7503FCG vs CR1206-8W-7503FPT-13 |
1206SW8F7503BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K7503FCG vs 1206SW8F7503BB |
1206SW8F7503B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K7503FCG vs 1206SW8F7503B1E |
RC06K7503FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC06K7503FCG vs RC06K7503FBL |
1206SW8F7503T4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC06K7503FCG vs 1206SW8F7503T4E |