Part Details for RC0621R0FK by Amphenol Piher
Overview of RC0621R0FK by Amphenol Piher
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0621R0FK
RC0621R0FK CAD Models
RC0621R0FK Part Data Attributes
|
RC0621R0FK
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
RC0621R0FK
Amphenol Piher
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 1% +/-Tol, 1306,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Resistor (Ru Oxide) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 1% |