Part Details for RC0603JR-13680KP by YAGEO Corporation
Overview of RC0603JR-13680KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603JR-13680KP
RC0603JR-13680KP CAD Models
RC0603JR-13680KP Part Data Attributes
|
RC0603JR-13680KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-13680KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-13680KP
This table gives cross-reference parts and alternative options found for RC0603JR-13680KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-13680KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03684JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-13680KP vs RTT03684JTP |
CR0603T100X680K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603JR-13680KP vs CR0603T100X680K+/-5% |
CDI0603680K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-13680KP vs CDI0603680K5%100PPM/KKS |
WR06X684JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-13680KP vs WR06X684JBL |
NRC-AS06J684TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603JR-13680KP vs NRC-AS06J684TRQYF |
WR06X684JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603JR-13680KP vs WR06X684JTL |
CAR06J684CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-13680KP vs CAR06J684CT |
AC0603JR-07680KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-13680KP vs AC0603JR-07680KL |
NQ03WAJ0684T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-13680KP vs NQ03WAJ0684T5E |
CR16-684JK | Fixed Resistor | ASJ Holdings Limited | RC0603JR-13680KP vs CR16-684JK |