Part Details for RC0603JR-103R by YAGEO Corporation
Overview of RC0603JR-103R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
103R010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 10P | |
103R006BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 6P |
Part Details for RC0603JR-103R
RC0603JR-103R CAD Models
RC0603JR-103R Part Data Attributes
|
RC0603JR-103R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-103R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JR-103R
This table gives cross-reference parts and alternative options found for RC0603JR-103R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-103R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGJ030JB1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603WGJ030JB1E |
0603SAJ030JBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603SAJ030JBC |
0603SAJ030JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603SAJ030JT5 |
RM73B1JT3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603JR-103R vs RM73B1JT3R0J |
0603WGJ030JT2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603WGJ030JT2E |
0603WGJ030JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603WGJ030JCBE |
RK73B1JRTTPD3R0J | RES,SMT,THICK FILM,3 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RC0603JR-103R vs RK73B1JRTTPD3R0J |
FCF03JP3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603JR-103R vs FCF03JP3R0 |
0603SAJ030JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603SAJ030JT4E |
0603WGJ030JTAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-103R vs 0603WGJ030JTAE |