Part Details for RC0603JR-100RL by YAGEO Corporation
Overview of RC0603JR-100RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10076266-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-00100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs |
Price & Stock for RC0603JR-100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-100RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50327 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RC0603JR-100RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0603JR-100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0009 | Buy Now |
DISTI #
603-RC0603JR-100RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100-200 mW 06 03 5% RoHS: Compliant | 34440 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_02047605
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | Europe - 1334 |
|
$0.0006 | Buy Now |
DISTI #
V72:2272_17588767
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 37 |
|
$0.0030 / $0.0460 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 0 Ohm ±5 % Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
RC0603JR-100RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 100-200 mW 06 03 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 260000 In Stock |
|
$0.0021 / $0.0022 | Buy Now |
|
Velocity Electronics | Our Stock | 50000 |
|
RFQ | |
DISTI #
RC0603JR-100RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0603JR-100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 3000000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 0 Ohms 5% 1/10W 200PPM SMT | 0 |
|
$0.0013 / $0.0017 | RFQ |
Part Details for RC0603JR-100RL
RC0603JR-100RL CAD Models
RC0603JR-100RL Part Data Attributes
|
RC0603JR-100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0603JR-100RL
This table gives cross-reference parts and alternative options found for RC0603JR-100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06JLN0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RC0603JR-100RL vs RM06JLN0 |
RCWP06030000ZSET99 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-100RL vs RCWP06030000ZSET99 |
CRCW06030000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603JR-100RL vs CRCW06030000ZSTB |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-100RL vs RCA06030000ZSEA |
ERJ3GE0R00V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603JR-100RL vs ERJ3GE0R00V |
RCA06030000ZSEA | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RC0603JR-100RL vs RCA06030000ZSEA |
RCWP06030000ZSS299 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-100RL vs RCWP06030000ZSS299 |
RCWP06030000ZSED99 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-100RL vs RCWP06030000ZSED99 |
RC0603JR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0603JR-100RL vs RC0603JR-070R |
RMS06JL0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603JR-100RL vs RMS06JL0 |