Part Details for RC0603JR-07820KP by YAGEO Corporation
Overview of RC0603JR-07820KP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07820KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-07820KP-ND
|
DigiKey | RES 820K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
RC0603JR-07820KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0603 820kOhm 5% Paper T/R - Tape and Reel (Alt: RC0603JR-07820KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
603-RC0603JR-07820KP
|
Mouser Electronics | Thick Film Resistors - SMD 820kOhms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
Part Details for RC0603JR-07820KP
RC0603JR-07820KP CAD Models
RC0603JR-07820KP Part Data Attributes
|
RC0603JR-07820KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07820KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07820KP
This table gives cross-reference parts and alternative options found for RC0603JR-07820KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07820KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270281824 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07820KP vs 232270281824 |
CQA0603820K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-07820KP vs CQA0603820K-5%100PPM/KNP5 |
232270260824 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07820KP vs 232270260824 |
RTT03824JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-07820KP vs RTT03824JP2 |
0603WAJ0824T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07820KP vs 0603WAJ0824T5E |
CDI0603820K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-07820KP vs CDI0603820K5%100PPM/KKP10 |
CQA0603820K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-07820KP vs CQA0603820K-5%100PPM/KNP20 |
CDI0603820K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-07820KP vs CDI0603820K5%100PPM/KKS |
NQ03WAJ0824T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-07820KP vs NQ03WAJ0824T5E |
CAR06J824CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-07820KP vs CAR06J824CT |