Part Details for RC0603JR-072R4P by YAGEO Corporation
Overview of RC0603JR-072R4P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-072R4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-072R4P-ND
|
DigiKey | RES 2.4 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 | Buy Now |
DISTI #
RC0603JR-072R4P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0603 2.4Ohm 5% Paper T/R - Tape and Reel (Alt: RC0603JR-072R4P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-RC0603JR-072R4P
|
Mouser Electronics | Thick Film Resistors - SMD 2.4Ohms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0040 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
Part Details for RC0603JR-072R4P
RC0603JR-072R4P CAD Models
RC0603JR-072R4P Part Data Attributes
|
RC0603JR-072R4P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-072R4P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-072R4P
This table gives cross-reference parts and alternative options found for RC0603JR-072R4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-072R4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JT2R40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603JR-072R4P vs RMCF0603JT2R40 |
AA0603JR-072R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-072R4P vs AA0603JR-072R4L |
CRCW06032R40JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-072R4P vs CRCW06032R40JNEBC |
RC0603JR-132R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-072R4P vs RC0603JR-132R4L |
RC0603JR-072R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-072R4P vs RC0603JR-072R4L |
CRCW06032R40JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603JR-072R4P vs CRCW06032R40JNEB |
AF0603JR-072R4L | Fixed Resistor, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-072R4P vs AF0603JR-072R4L |
RCA06032R40JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0603JR-072R4P vs RCA06032R40JNEA |
CRCW06032R40JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603JR-072R4P vs CRCW06032R40JNTA |
NRC-AS06J2R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603JR-072R4P vs NRC-AS06J2R4TRF |