Part Details for RC0603JR-071R5L by YAGEO Corporation
Overview of RC0603JR-071R5L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-071R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.5GRCT-ND
|
DigiKey | RES 1.5 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4404 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0603JR-071R5L
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-RC0603JR-071R5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 Ohms 100 mW 0603 5% RoHS: Compliant | 9337 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03538482
|
Arrow Electronics | Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2415 | Europe - 65000 |
|
$0.0025 | Buy Now |
DISTI #
V72:2272_07089524
|
Arrow Electronics | Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 Container: Cut Strips | Americas - 11902 |
|
$0.0018 / $0.0430 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
82121985
|
Verical | Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 65000 |
|
$0.0020 | Buy Now |
DISTI #
31084151
|
Verical | Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 2632 Package Multiple: 1 Date Code: 1829 | Americas - 11902 |
|
$0.0018 / $0.0028 | Buy Now |
|
Bristol Electronics | 4102 |
|
RFQ |
Part Details for RC0603JR-071R5L
RC0603JR-071R5L CAD Models
RC0603JR-071R5L Part Data Attributes
|
RC0603JR-071R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-071R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-071R5L
This table gives cross-reference parts and alternative options found for RC0603JR-071R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-071R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J1R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-071R5L vs RM06J1R5CTDK |
CRCW06031R50JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603JR-071R5L vs CRCW06031R50JNEA |
RMCS0603JT1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603JR-071R5L vs RMCS0603JT1R50 |
RMCF0603JB1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603JR-071R5L vs RMCF0603JB1R50 |
0603WAJ015JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-071R5L vs 0603WAJ015JT5E |
CRCW06031R50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-071R5L vs CRCW06031R50JNEAC |
CRCW06031R5J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1.5ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603JR-071R5L vs CRCW06031R5J200RT5-E3 |
CAR06J1R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-071R5L vs CAR06J1R5CT |
CRCW06031R50JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603JR-071R5L vs CRCW06031R50JNTA |
RK73B1JGTD1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603JR-071R5L vs RK73B1JGTD1R5J |