Part Details for RC0603FRG2.49R by YAGEO Corporation
Overview of RC0603FRG2.49R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FRG2.49R
RC0603FRG2.49R CAD Models
RC0603FRG2.49R Part Data Attributes
|
RC0603FRG2.49R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FRG2.49R
YAGEO Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FRG2.49R
This table gives cross-reference parts and alternative options found for RC0603FRG2.49R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FRG2.49R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTD2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FRG2.49R vs RK73H1JXTD2R49F |
9C06034A2R49FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG2.49R vs 9C06034A2R49FLT |
RC0603FRG072R49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG2.49R vs RC0603FRG072R49 |
RK73H1JXTP2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FRG2.49R vs RK73H1JXTP2R49F |
RK73H1JT2R49F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RC0603FRG2.49R vs RK73H1JT2R49F |
9C06031A2R49FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603FRG2.49R vs 9C06031A2R49FLHFT |
RC0603FRG132R49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RC0603FRG2.49R vs RC0603FRG132R49L |
RC0603FRG132R49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG2.49R vs RC0603FRG132R49 |
RK73H1JGTDD2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0603FRG2.49R vs RK73H1JGTDD2R49F |
RC0603FRG102R49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG2.49R vs RC0603FRG102R49L |