RC0603FRG073R3
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603FRG073R3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603FRG073R3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603FRG073R3 by YAGEO Corporation

RC0603FRG073R3
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0603FRG073R3
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603FRG073R3

This table gives cross-reference parts and alternative options found for RC0603FRG073R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FRG073R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603FRG133R3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RC0603FRG073R3 vs RC0603FRG133R3L
RC0603FRG073R3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RC0603FRG073R3 vs RC0603FRG073R3L
9C06031A3R30FLHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.3ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603FRG073R3 vs 9C06031A3R30FLHFT
RK73H1JGTDD3R30F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC0603FRG073R3 vs RK73H1JGTDD3R30F
RK73H1JXTDD3R30F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FRG073R3 vs RK73H1JXTDD3R30F
RK73H1JXTP3R30F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FRG073R3 vs RK73H1JXTP3R30F
RC0603FR-073.3RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603FRG073R3 vs RC0603FR-073.3RL
9C06031A3R30FLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG073R3 vs 9C06031A3R30FLT
RC0603FRG133R3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG073R3 vs RC0603FRG133R3
9C06034A3R30FLPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603FRG073R3 vs 9C06034A3R30FLPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FRG073R3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FRG073R3 by YAGEO Corporation

  • Please alert me when RC0603FRG073R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FRG073R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FRG073R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FRG073R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FRG073R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FRG073R3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: