Part Details for RC0603FR-1390R9P by YAGEO Corporation
Overview of RC0603FR-1390R9P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-1390R9P
RC0603FR-1390R9P CAD Models
RC0603FR-1390R9P Part Data Attributes
|
RC0603FR-1390R9P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1390R9P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1390R9P
This table gives cross-reference parts and alternative options found for RC0603FR-1390R9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1390R9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-1390R9P vs RK73H1JTTP90R9F |
D1106030B9099FPN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 90.9ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1390R9P vs D1106030B9099FPN |
RMCF0603FT90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-1390R9P vs RMCF0603FT90R9 |
CR0603-16W-90R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-1390R9P vs CR0603-16W-90R9FT-13 |
232270489099L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-1390R9P vs 232270489099L |
CRCW060390R9FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603FR-1390R9P vs CRCW060390R9FKTA |
CRCW060390R9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-1390R9P vs CRCW060390R9FKTABC |
CR-03FLD--90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-1390R9P vs CR-03FLD--90R9 |
ERJS03F90R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603FR-1390R9P vs ERJS03F90R9V |
NRCA06F90R9TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RC0603FR-1390R9P vs NRCA06F90R9TR10QYF |