Part Details for RC0603FR-1382K5L by YAGEO Corporation
Overview of RC0603FR-1382K5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-1382K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-1382K5LCT-ND
|
DigiKey | RES 82.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-1382K5L
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1382K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0603FR-1382K5L
|
Mouser Electronics | Thick Film Resistors - SMD 82.5kOhms 100-200 mW 0603 1% RoHS: Compliant | 80079 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 82.5K OHM 1% RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 60000Reel |
|
$0.0019 / $0.0023 | Buy Now |
DISTI #
RC0603FR-1382K5L
|
Avnet Abacus | SMD Chip Resistor, 82.5 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1382K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 82.5K Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-1382K5L
RC0603FR-1382K5L CAD Models
RC0603FR-1382K5L Part Data Attributes
|
RC0603FR-1382K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1382K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1382K5L
This table gives cross-reference parts and alternative options found for RC0603FR-1382K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1382K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1082K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-1382K5L vs RC0603FR-1082K5L |
CR0603-FX-8252ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RC0603FR-1382K5L vs CR0603-FX-8252ELF |
AC0603FR-0782K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-1382K5L vs AC0603FR-0782K5L |
CRCW060382K5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1382K5L vs CRCW060382K5FKEBC |
AF0603FR-0782K5L | Fixed Resistor, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-1382K5L vs AF0603FR-0782K5L |
NRC-AS06F8252TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603FR-1382K5L vs NRC-AS06F8252TRF |
RCG060382K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1382K5L vs RCG060382K5FKEA |
CRCW060382K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-1382K5L vs CRCW060382K5FKEA |
RCA060382K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-1382K5L vs RCA060382K5FKEA |
ERJS03F8252V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603FR-1382K5L vs ERJS03F8252V |