Part Details for RC0603FR-1368RL by YAGEO Corporation
Overview of RC0603FR-1368RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-1368RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6956
|
Newark | Res, 68R, 1%, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-1368RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 / $0.0220 | Buy Now |
DISTI #
13-RC0603FR-1368RLCT-ND
|
DigiKey | RES 68 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47803 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
RC0603FR-1368RL
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1368RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-1368RL
|
Mouser Electronics | Thick Film Resistors - SMD 68Ohms 1/10W 0603 1% RoHS: Compliant | 51944 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089623
|
Arrow Electronics | Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 211 |
|
$0.0038 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 68 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 180000Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
43701609
|
Verical | Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 19231 Package Multiple: 1 Date Code: 1910 | Americas - 84028 |
|
$0.0017 | Buy Now |
DISTI #
RC0603FR-1368RL
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1368RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101065136
|
Chip1Stop | Res Thick Film 0603 68 Ohm 1% 1/10W +/-100ppm/゚C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 84028 |
|
$0.0009 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 68 Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-1368RL
RC0603FR-1368RL CAD Models
RC0603FR-1368RL Part Data Attributes
|
RC0603FR-1368RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1368RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1368RL
This table gives cross-reference parts and alternative options found for RC0603FR-1368RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1368RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X68R0FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-1368RL vs WR06X68R0FQL |
CR-03FL7---68R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1368RL vs CR-03FL7---68R- |
ERJS03F68R0V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-1368RL vs ERJS03F68R0V |
WR06X68R0FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-1368RL vs WR06X68R0FGLJ |
CR16-68R0-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1368RL vs CR16-68R0-FY |
SR0603FR-1368RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1368RL vs SR0603FR-1368RL |
CR0603-16W-68R0FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-1368RL vs CR0603-16W-68R0FPT-13 |
RK73H1JRTBK68R0F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,68 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RC0603FR-1368RL vs RK73H1JRTBK68R0F |
RM06FTN68R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-1368RL vs RM06FTN68R0 |
RMCF0603FB68R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-1368RL vs RMCF0603FB68R0 |