Part Details for RC0603FR-1075R by YAGEO Corporation
Overview of RC0603FR-1075R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-1075R
RC0603FR-1075R CAD Models
RC0603FR-1075R Part Data Attributes
|
RC0603FR-1075R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1075R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-1075R
This table gives cross-reference parts and alternative options found for RC0603FR-1075R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1075R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC1/16K75R0FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1075R vs RGC1/16K75R0FTP |
RC0603F75R0-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1075R vs RC0603F75R0-07-T70 |
9C06031A75R0FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1075R vs 9C06031A75R0FKHFT |
RC1608F75R0FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-1075R vs RC1608F75R0FS |
NMCT0603FG75R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RC0603FR-1075R vs NMCT0603FG75R0 |
FPF03FW-75R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-1075R vs FPF03FW-75R0 |
CRG0603-Q-75R0FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1075R vs CRG0603-Q-75R0FT |
RC0603FR-0775R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0603FR-1075R vs RC0603FR-0775R |
NMCT0603FT75R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RC0603FR-1075R vs NMCT0603FT75R0 |
NMCR0603FJ75R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,75 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RC0603FR-1075R vs NMCR0603FJ75R0 |