RC0603FR-1063R4
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of RC0603FR-1063R4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for RC0603FR-1063R4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603FR-1063R4 by YAGEO Corporation

RC0603FR-1063R4
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC0603
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
63.4 Ω
Resistor Type
FIXED RESISTOR
Series
RC0603
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0603FR-1063R4
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for RC0603FR-1063R4

This table gives cross-reference parts and alternative options found for RC0603FR-1063R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1063R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270416349L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation RC0603FR-1063R4 vs 232270416349L
RC0603FRF1363R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FR-1063R4 vs RC0603FRF1363R4
NRC06F63R4TR10F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp RC0603FR-1063R4 vs NRC06F63R4TR10F
RGC1/16K63R4FTP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RC0603FR-1063R4 vs RGC1/16K63R4FTP
AR0603FR-0763R4L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RC0603FR-1063R4 vs AR0603FR-0763R4L
RC0603FRF0763R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FR-1063R4 vs RC0603FRF0763R4
9C06031A63R4FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation RC0603FR-1063R4 vs 9C06031A63R4FKAFT
FCF03FP63R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RC0603FR-1063R4 vs FCF03FP63R4
HCHP0603100PPM63.41%WTRE4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RC0603FR-1063R4 vs HCHP0603100PPM63.41%WTRE4
CHP0603100PPM63.41%F0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RC0603FR-1063R4 vs CHP0603100PPM63.41%F0131E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FR-1063R4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FR-1063R4 by YAGEO Corporation

  • Please alert me when RC0603FR-1063R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FR-1063R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FR-1063R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FR-1063R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FR-1063R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FR-1063R4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: