Part Details for RC0603FR-1036K5L by YAGEO Corporation
Overview of RC0603FR-1036K5L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-1036K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-1036K5LCT-ND
|
DigiKey | RES 36.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21883 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0603FR-1036K5L
|
Avnet Americas | SMD Chip Resistor, 36.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1036K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0603FR-1036K5L
|
Mouser Electronics | Thick Film Resistors - SMD 36.5kOhms 1/10W 0603 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0010 | Buy Now |
|
Onlinecomponents.com | FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 36.5kOhm RoHS: Compliant |
450000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RC0603FR-1036K5L
|
Avnet Abacus | SMD Chip Resistor, 36.5 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1036K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 36.5K Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-1036K5L
RC0603FR-1036K5L CAD Models
RC0603FR-1036K5L Part Data Attributes
|
RC0603FR-1036K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1036K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1036K5L
This table gives cross-reference parts and alternative options found for RC0603FR-1036K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1036K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF060336K51%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-1036K5L vs ADF060336K51%100PPM/KKP10 |
CR0603-16W-3652FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-1036K5L vs CR0603-16W-3652FPT-13 |
CR0603-FX-3652EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-1036K5L vs CR0603-FX-3652EPF |
CDP060336K51%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-1036K5L vs CDP060336K51%100PPM/KKP5 |
CRCW060336K5FKEA | Vishay Intertechnologies | $0.0035 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-1036K5L vs CRCW060336K5FKEA |
CR0603TT100X36.5K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-1036K5L vs CR0603TT100X36.5K+-1% |
CRCW060336K5FKTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-1036K5L vs CRCW060336K5FKTABC |
CRCW060336K5FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-1036K5L vs CRCW060336K5FKEB |
AC0603FR-1036K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-1036K5L vs AC0603FR-1036K5L |
CDP060336K51%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-1036K5L vs CDP060336K51%100PPM/KNP20 |