Part Details for RC0603FR-078M25L by YAGEO Corporation
Overview of RC0603FR-078M25L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-078M25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-078M25LCT-ND
|
DigiKey | RES 8.25M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8230 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-078M25L
|
Avnet Americas | SMD Chip Resistor, 8.25 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-078M25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-RC0603FR-078M25L
|
Mouser Electronics | Thick Film Resistors - SMD 8.25 MOhms 100 mW 0603 1% RoHS: Compliant | 40377 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-078M25L
|
Avnet Abacus | SMD Chip Resistor, 8.25 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-078M25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 8.25M Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-078M25L
RC0603FR-078M25L CAD Models
RC0603FR-078M25L Part Data Attributes
|
RC0603FR-078M25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-078M25L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-078M25L
This table gives cross-reference parts and alternative options found for RC0603FR-078M25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-078M25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W8254FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-078M25L vs WR06W8254FQL |
BCTS000603-8254FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-078M25L vs BCTS000603-8254FTP |
0603WGF8254T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-078M25L vs 0603WGF8254T5E |
CDP06038M251%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-078M25L vs CDP06038M251%100PPM/KNP20 |
CR0603-16W-8254FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-078M25L vs CR0603-16W-8254FT |
WR06W8254FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-078M25L vs WR06W8254FTL |
CRCW06038M25FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-078M25L vs CRCW06038M25FKEB |
AF0603FR-138M25L | Fixed Resistor, 0.1W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-078M25L vs AF0603FR-138M25L |
CDP06038M251%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-078M25L vs CDP06038M251%100PPM/KKP10 |
RGC0603FTD8M25 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-078M25L vs RGC0603FTD8M25 |