Part Details for RC0603FR-07715RL by YAGEO Corporation
Overview of RC0603FR-07715RL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2742
|
Newark | Res, 715R, 1%, 0.1W, Thick Film, 0603, Resistance:715Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07715RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4130 |
|
$0.0030 | Buy Now |
DISTI #
68AK7424
|
Newark | Res, 715R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07715RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-715HRCT-ND
|
DigiKey | RES 715 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21915 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
49AK2742
|
Avnet Americas | SMD Chip Resistor, 715 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4130 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
RC0603FR-07715RL
|
Avnet Americas | SMD Chip Resistor, 715 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-RC0603FR-07715RL
|
Mouser Electronics | Thick Film Resistors - SMD 715 Ohms 100mW 0603 1% RoHS: Compliant | 33599 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03538804
|
Arrow Electronics | Res Thick Film 0603 715 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2349 | Europe - 20000 |
|
$0.0015 / $0.0028 | Buy Now |
DISTI #
V72:2272_07089019
|
Arrow Electronics | Res Thick Film 0603 715 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1947 Container: Cut Strips | Americas - 4522 |
|
$0.0016 / $0.0182 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 715 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 300000Reel |
|
$0.0015 / $0.0019 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 715 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose RoHS: Compliant |
380000 Partner Stock |
|
$0 | Buy Now |
Part Details for RC0603FR-07715RL
RC0603FR-07715RL CAD Models
RC0603FR-07715RL Part Data Attributes
|
RC0603FR-07715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07715RL
This table gives cross-reference parts and alternative options found for RC0603FR-07715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3EKF7150V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603FR-07715RL vs ERJ3EKF7150V |
CRS0603-10W-7150FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-07715RL vs CRS0603-10W-7150FT |
RTT037150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07715RL vs RTT037150FTP |
RMF06FT7150 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603FR-07715RL vs RMF06FT7150 |
WR06X7150FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603FR-07715RL vs WR06X7150FGL |
WCR0603-715RFI | Fixed Resistor, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-07715RL vs WCR0603-715RFI |
AC0603FR-13715RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07715RL vs AC0603FR-13715RL |
RK73H1JRTTDD7150F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0603FR-07715RL vs RK73H1JRTTDD7150F |
BCTS000603-715RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-07715RL vs BCTS000603-715RFTP |
CRG0603F715R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 715ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RC0603FR-07715RL vs CRG0603F715R |