Part Details for RC0603FR-07422RP by YAGEO Corporation
Overview of RC0603FR-07422RP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07422RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-07422RP-ND
|
DigiKey | RES 422 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
RC0603FR-07422RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0603 422Ohm 1% Paper T/R - Tape and Reel (Alt: RC0603FR-07422RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-RC0603FR-07422RP
|
Mouser Electronics | Thick Film Resistors - SMD 422Ohms 1/10W 0603 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
Part Details for RC0603FR-07422RP
RC0603FR-07422RP CAD Models
RC0603FR-07422RP Part Data Attributes
|
RC0603FR-07422RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07422RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07422RP
This table gives cross-reference parts and alternative options found for RC0603FR-07422RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07422RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS03FTE4220 | Fixed Resistor, CHIP | Viking Tech Corp | RC0603FR-07422RP vs AS03FTE4220 |
RTT034220FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07422RP vs RTT034220FP2 |
CDP0603422R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07422RP vs CDP0603422R1%100PPM/KKS |
MR06X4220FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07422RP vs MR06X4220FBL |
RMC16K4220FTP | Fixed Resistor, | Kamaya Inc | RC0603FR-07422RP vs RMC16K4220FTP |
CR-03FL7--422R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603FR-07422RP vs CR-03FL7--422R- |
232270464221L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07422RP vs 232270464221L |
CR0603TT100X422R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603FR-07422RP vs CR0603TT100X422R+/-1% |
WR06X4220FGLJ | Fixed Resistor, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-07422RP vs WR06X4220FGLJ |
CRCW06034220FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07422RP vs CRCW06034220FRT5 |