Part Details for RC0603FR-072R74L by YAGEO Corporation
Overview of RC0603FR-072R74L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-072R74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.74HRCT-ND
|
DigiKey | RES 2.74 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36152 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC0603FR-072R74L
|
Avnet Americas | SMD Chip Resistor, 2.74 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072R74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-RC0603FR-072R74L
|
Mouser Electronics | Thick Film Resistors - SMD 2.74 Ohms 100 mW 0603 1% RoHS: Compliant | 7615 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07084701
|
Arrow Electronics | Res Thick Film 0603 2.74 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 13069 |
|
$0.0022 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.74 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
61283986
|
Verical | Res Thick Film 0603 2.74 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2150 | Americas - 13069 |
|
$0.0022 / $0.0042 | Buy Now |
|
Bristol Electronics | 29132 |
|
RFQ | ||
|
Quest Components | 19328 |
|
$0.0074 / $0.0555 | Buy Now | |
DISTI #
RC0603FR-072R74L
|
TTI | Thick Film Resistors - SMD 2.74 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
RC0603FR-072R74L
|
Avnet Abacus | SMD Chip Resistor, 2.74 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072R74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-072R74L
RC0603FR-072R74L CAD Models
RC0603FR-072R74L Part Data Attributes
|
RC0603FR-072R74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072R74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.74ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-072R74L
This table gives cross-reference parts and alternative options found for RC0603FR-072R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603FR-072R74L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.74ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072R74L vs AA0603FR-072R74L |
AC0603FR-072R74L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.74ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072R74L vs AC0603FR-072R74L |
RMCF0603FT2R74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.74ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-072R74L vs RMCF0603FT2R74 |
RMCS0603FT2R74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-072R74L vs RMCS0603FT2R74 |