Part Details for RC0603FR-072M61L by YAGEO Corporation
Overview of RC0603FR-072M61L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-072M61L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7142
|
Newark | Res, 2M61, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-072M61L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3690 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
13-RC0603FR-072M61LCT-ND
|
DigiKey | RES 2.61M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15569 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-072M61L
|
Avnet Americas | SMD Chip Resistor, 2.61 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072M61L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0603FR-072M61L
|
Mouser Electronics | Thick Film Resistors - SMD 2.61 MOhms 100 mW 0603 1% RoHS: Compliant | 42119 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
RC0603FR-072M61L
|
TTI | Thick Film Resistors - SMD 2.61 MOhms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0026 | Buy Now |
DISTI #
RC0603FR-072M61L
|
Avnet Abacus | SMD Chip Resistor, 2.61 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072M61L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 2.61M Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-072M61L
RC0603FR-072M61L CAD Models
RC0603FR-072M61L Part Data Attributes
|
RC0603FR-072M61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072M61L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2610000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-072M61L
This table gives cross-reference parts and alternative options found for RC0603FR-072M61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072M61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR162614F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0603FR-072M61L vs CR162614F |
RCG06032M61FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-072M61L vs RCG06032M61FKEE |
RTT032614FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-072M61L vs RTT032614FP4 |
0603WGF2614T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-072M61L vs 0603WGF2614T5E |
232270482615L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-072M61L vs 232270482615L |
CDP06032M611%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-072M61L vs CDP06032M611%100PPM/KNS |
CR0603-10W-2614FPT | Fixed Resistor, 0.1W, 2610000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | VENKEL LTD | RC0603FR-072M61L vs CR0603-10W-2614FPT |
RC0603FR-102M61L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072M61L vs RC0603FR-102M61L |
CRCW06032614F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2610000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-072M61L vs CRCW06032614F100RT5-E3 |
CDP06032M611%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-072M61L vs CDP06032M611%100PPM/KNP20 |